Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
High Speed
Gender
PL
Number of Terminals
20
Number of Contacts
20
Number of Ports
1
Termination Method
IDT
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5
Maximum Voltage Rating
200VDC|150VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
22
Product Depth (mm)
9.1
Product Height (mm)
12.7
Mounting
Cable Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
We don't have prices now, please check later.
Order Quantity

