Arrow Electronic Components Online
1012|ADAFRUIT|simage
1012|ADAFRUIT|limage
802.11 Wireless LAN

1012

Module 802.11b/g/n 2.482GHz 54000Kbps

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8471.80.10.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    IEEE 802.11b/g/n
  • Style
    USB Adaptor
  • Modulation Technique
    DBPSK|DQPSK|DSSS|OFDM|QPSK|16QAM|64QAM|BPSK|CCK
  • Solutions
    ISM
  • Number of Channels
    14
  • Maximum Data Rate (Kbps)
    54000
  • Band Mode
    Single
  • Minimum Operating Frequency (MHz)
    2412
  • Maximum Operating Frequency (MHz)
    2482
  • ISM Band
    2.4GHz
  • Interface
    USB
  • Maximum Output Power
    17dBm
  • Antenna Mounting
    On Board
  • Wi-Fi Compliant
    Yes
  • Wi-Fi Direct
    No
  • Security
    64bit WEP/128bit WEP/AES/TKIP/WPA/WPA2/WPA-PSK/WPA2-PSK
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Mounting
    Socket

Documentation and Resources

Datasheets
Design resources