Arrow Electronic Components Online
10119313301TLF|FCI|simage
10119313301TLF|FCI|limage
Connector USB

10119313-301TLF

MINI USB 2.0- B Type Receptacle conn. Vertical Type DIP Type

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Mini USB Type B
  • Gender
    RCP
  • Number of Terminals
    5
  • Number of Contacts
    5
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1/Contact
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Packaging
    Tray
  • Product Length (mm)
    7.7
  • Product Depth (mm)
    3.9
  • Product Height (mm)
    9.45
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources