Connector USB
10118194-0012LF
Conn USB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
USB
Gender
RCP
Number of Terminals
5
Number of Contacts
5
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.65
Body Orientation
Right Angle
Maximum Current Rating (A)
1.8
Maximum Voltage Rating
100VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
10000
Shell Plating
Matte Tin
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Packaging
Tape and Reel
Product Length (mm)
8.05
Product Height (mm)
3
Mounting
Surface Mount
Order Quantity

