Connector Socket
10116658-052TSRLF
DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DDR2 DIMM Socket
Gender
SKT
Number of Contacts
200
Number of Rows
2
Terminal Pitch (mm)
0.6
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50VDC|50VAC
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
25
Product Length (mm)
72.2
Product Depth (mm)
25.2
Product Height (mm)
5.2
Mounting
Surface Mount

