Arrow Electronic Components Online
10116658052ASLF|FCI|simage
10116658052ASLF|FCI|limage
Connector Socket

10116658-052ASLF

DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    DDR2 DIMM Socket
  • Gender
    SKT
  • Number of Contacts
    200
  • Number of Rows
    2
  • Terminal Pitch (mm)
    0.6
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    50VDC|50VAC
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    25
  • Packaging
    Tray
  • Product Length (mm)
    72.2
  • Product Depth (mm)
    25.2
  • Product Height (mm)
    5.2
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources