Connector Backplane
10116602-101LF
AirMax VSe®, Backplane Connectors, Header, Vertical, Small Press-Fit, 5 Pair, 10 Column, 150 Position, 2.00mm (0.079in) Pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Backplane
Gender
HDR
Number of Contacts
150
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
0.5/Contact
Packaging
Tube
Product Length (mm)
19.9
Product Depth (mm)
26.8
Product Height (mm)
12.45
Tradename
AIRMAX VSe®
Mounting
Through Hole

