Arrow Electronic Components Online
1011483110104LF|FCI|simage
1011483110104LF|FCI|limage
Reduced Price
Connector Headers and PCB Receptacles

10114831-10104LF

1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 4 POSITIONS, TIN PLATING

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.25
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    125VDC|125VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tape and Reel
  • Product Length (mm)
    6.75
  • Product Depth (mm)
    5.5
  • Product Height (mm)
    3.5
  • Tail Length (mm)
    2
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources