Connector Discrete Wire Housing
10114826-00004LF
1.25mm Wire to Board Housing, 4 Positions
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
PL
Number of Contacts
4
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
1.25
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125VDC|125VAC
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bulk
Product Length (mm)
6.75
Product Depth (mm)
3.15
Product Height (mm)
3.95
Mounting
Cable Mount

