Connector SCSI
10112633-101LF
Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 1 x 2 Internal Board Connector Assembly
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Mini-SAS
Number of Terminals
32
Number of Contacts
32
Number of Ports
1
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
30VDC|30VAC
Maximum Contact Resistance (mOhm)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
250
Packaging
Tray
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

