Arrow Electronic Components Online
101100001|SEEED|simage
101100001|SEEED|limage
PIR Sensors

101100001

Mini PIR Sensor 7m Module

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9027.10.60.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Viewing Angle (°)
    100/100
  • Sensing Distance (m)
    7
  • Maximum Operating Supply Voltage (V)
    6
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    40
  • Mounting
    Screw

Documentation and Resources

Datasheets
Design resources