Arrow Electronic Components Online
10108|CARCLO|limage
10108|CARCLO|simage
Optical Lenses

10108

Round Optical Lens Polycarbonate

Carclo Optics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    TIR Lens
  • Lens Shape Type
    Round
  • Material
    Polycarbonate
  • Product Diameter (mm)
    26.5
  • Product Height (mm)
    13.9

Documentation and Resources

Datasheets
Design resources