Connector Power
10106130-2000001LF
PwrBlade+® , Power Connectors, 2HP STB, Vertical, Receptacle
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Gender
RCP
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
58/Contact
Maximum Voltage Rating
912V/124V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
0.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Housing Color
Black
Packaging
Tray
Number of Rows
1
Contact Plating
Gold

