Arrow Electronic Components Online
101020615|SEEED|simage
101020615|SEEED|limage
Sensor Development Boards and Kits

101020615

ACS70331 Current Sensor Grove Board

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Grove Board
  • Supported Device
    ACS70331
  • Supported Device Technology
    Current
  • Interface Type
    Analog
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)|5(Typ)

Documentation and Resources

Datasheets
Design resources