Arrow Electronic Components Online
101020594|SEEED|simage
101020594|SEEED|limage
Sensor Development Boards and Kits

101020594

MCP9600 Temperature and Humidity Sensor Grove Board

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8543.70.98.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Grove Board
  • Supported Device
    MCP9600
  • Supported Device Technology
    Temperature and Humidity
  • Interface Type
    I2C
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)|5(Typ)
  • Product Weight (g)
    11
  • Product Length (mm)
    40
  • Product Depth (mm)
    20

Documentation and Resources

Datasheets
Design resources