Sensor Development Boards and Kits
101020585
AK09918/ICM20600 Accelerometer/Gyroscope/Hall Effect Sensor Grove Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
7A994
Part Status
Active
HTS
9031.90.91.95
Automotive
Unknown
PPAP
Unknown
Type
Grove Board
Supported Device
AK09918/ICM20600
Supported Device Technology
Accelerometer/Gyroscope/Hall Effect
Interface Type
I2C
Operating Supply Voltage Range (VDC)
3.3(Typ)|5(Typ)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Product Weight (g)
9
Product Length (mm)
40
Product Depth (mm)
20
