Sensor Development Boards and Kits
101020492
BMM150 Compass Sensor Grove Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
7A994
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Grove Board
Supported Device
BMM150
Supported Device Technology
Compass
Interface Type
I2C
Operating Supply Voltage Range (VDC)
3.3(Typ)/5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
15
Product Length (mm)
20
Product Depth (mm)
20
