Sensor Development Boards and Kits
101020252
MPU-9250/BMP280 Board Mount Pressure/Motion Sensor Grove Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Grove Board
Supported Device
MPU-9250/BMP280
Supported Device Technology
Board Mount Pressure/Motion
Operating Supply Voltage Range (VDC)
3.3(Typ)|5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
10
Product Length (mm)
130
Product Depth (mm)
90
