Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Grove Board
Supported Device
LS06-S
Supported Device Technology
Light
Interface Type
Analog
Operating Supply Voltage Range (VDC)
3.3 to 5
Product Weight (g)
8
Product Length (mm)
20
Product Depth (mm)
20
Order Quantity
