Sensor Development Boards and Kits
101020089
SI1145 Ambient Light/Proximity Sensor Grove Board
Seeed Technology Co.,LtdProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Grove Board
Supported Device
SI1145
Supported Device Technology
Ambient Light/Proximity
Interface Type
I2C
Operating Supply Voltage Range (VDC)
3 to 5.5
Minimum Operating Temperature (°C)
-45
Maximum Operating Temperature (°C)
85
Product Weight (g)
9
Product Length (mm)
140
Product Depth (mm)
85
