Sensor Development Boards and Kits
101020077
MLX90615 Temperature and Humidity Sensor Grove Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Grove Board
Supported Device
MLX90615
Supported Device Technology
Temperature and Humidity
Product Weight (g)
10
Product Length (mm)
130
Product Depth (mm)
90
Order Quantity
