Sensor Development Boards and Kits
101020069
AT42QT1070 Touch Sensor Grove Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Grove Board
Supported Device
AT42QT1070
Supported Device Technology
Touch
Interface Type
I2C
Operating Supply Voltage Range (VDC)
3 to 5.5
Product Weight (g)
10
Product Length (mm)
140
Product Depth (mm)
85
