Sensor Development Boards and Kits
101020068
HP206C Board Mount Pressure Sensor Grove Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Grove Board
Supported Device
HP206C
Supported Device Technology
Board Mount Pressure
Interface Type
I2C
Product Weight (g)
10
Product Length (mm)
140
Product Depth (mm)
85
