Arrow Electronic Components Online
101020054|SEEED|simage
101020054|SEEED|limage
Sensor Development Boards and Kits

101020054

ADXL345 Accelerometer Sensor Grove Board

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    7A994
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Grove Board
  • Supported Device
    ADXL345
  • Supported Device Technology
    Accelerometer
  • Compatible External Board
    Arduino|BeagleBone Green|Raspberry Pi
  • Operating Supply Voltage Range (VDC)
    3 to 5
Order Quantity

Documentation and Resources

Datasheets
Design resources