Arrow Electronic Components Online
101020051|SEEED|simage
101020051|SEEED|limage
Sensor Development Boards and Kits

101020051

ADXL335 Accelerometer Sensor Grove Board

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    7A994
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Grove Board
  • Supported Device
    ADXL335
  • Supported Device Technology
    Accelerometer
  • Interface Type
    I2C
  • Operating Supply Voltage Range (VDC)
    3 to 5
  • Product Weight (g)
    5
  • Product Length (mm)
    130
  • Product Depth (mm)
    90
Order Quantity

Documentation and Resources

Datasheets
Design resources