Sensor Development Boards and Kits
101020043
GUVA-S12D Optical Sensor Grove Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Grove Board
Supported Device
GUVA-S12D
Supported Device Technology
Optical
Product Weight (g)
8
Product Length (mm)
20
Product Depth (mm)
20
