Sensor Development Boards and Kits
101020039
MMA7660FC Accelerometer Sensor Grove Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
7A994
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Grove Board
Supported Device
MMA7660FC
Supported Device Technology
Accelerometer
Interface Type
I2C
Operating Supply Voltage Range (VDC)
5(Typ)
Product Weight (g)
8
Product Length (mm)
20
Product Depth (mm)
20
Order Quantity
