Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.62.00.90
Automotive
Yes
PPAP
Unknown
Type
Grove Board
Supported Device Technology
Motion
Operating Supply Voltage Range (VDC)
3 to 5
Product Weight (g)
12
Product Length (mm)
40
Product Depth (mm)
20
