Sensor Development Boards and Kits
101020010
NU40C16R-1XD Distance Sensor Grove Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Type
Grove Board
Supported Device
NU40C16R-1XD
Supported Device Technology
Distance
Operating Supply Voltage Range (VDC)
3.2 to 5.2
Product Weight (g)
17
Product Length (mm)
50
Product Depth (mm)
25

