Arrow Electronic Components Online
10100972|LMTECH|simage
10100972|LMTECH|limage
Bluetooth

1010-0972

Bluetooth v4.0 (BLE) USB 3Mbps 5V

LM Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Module
  • Protocols Supported
    Bluetooth v4.0 (BLE)
  • Maximum Data Rate (Mbps)
    3
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2485
  • Solutions
    M2M
  • Typical Sensitivity (dBm)
    -86
  • Interface Type
    USB
  • Typical Operating Supply Voltage (V)
    5
  • Antenna Mounting
    External
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Package Height
    14
  • Package Width
    28
  • Package Length
    56
Order Quantity

Documentation and Resources

Datasheets
Design resources