Capacitor Aluminum Electrolytic
100ZLH47MEFC8X16
Cap Aluminum Lytic 47uF 100V 20% (8 X 16mm) Radial 3.5mm 0.585A 8000h 105°C Bulk
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
47uF
Tolerance
20%
Voltage
100VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
1@-10°C@100kHz|0.25@20°C@100kHz
IR (mA)
0.585
IL (uA)
47@2Min
Lifetime (h)
8000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
3.5
Wire Form
Long Lead
Size (mm)
8 X 16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
8
Product Height (mm)
16
Lead Diameter (mm)
0.6

