Arrow Electronic Components Online
100ZL100MEFC10X23|RUBYCON|simage
100ZL100MEFC10X23|RUBYCON|limage
Capacitor Aluminum Electrolytic

100ZL100MEFC10X23

Cap Aluminum Lytic 100uF 100V 20% (10 X 23mm) Radial 5mm 0.88A 4000h 105°C Bulk

Rubycon Corporation
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.48@-10°C@100kHz|0.12@20°C@100kHz
  • IR (mA)
    0.88
  • IL (uA)
    100@2Min
  • Lifetime (h)
    4000
  • Polarity
    Polar
  • Special Features
    Low Impedance|High Ripple Current
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    10 X 23
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    10
  • Product Height (mm)
    23
  • Lead Diameter (mm)
    0.6

Documentation and Resources

Datasheets
Design resources