Capacitor Aluminum Electrolytic
100YXF220MEFC16X25
Cap Aluminum Lytic 220uF 100V 20% (16 X 25mm) Radial 7.5mm 0.9A 10000h 105°C Bulk
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
220uF
Tolerance
20%
Voltage
100VDC
Maximum Impedance (Ohm)
0.073@20°C@100kHz|0.27@-10°C@100kHz
IR (mA)
0.9
IL (uA)
220@2Min
Lifetime (h)
10000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
16 X 25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
16
Product Height (mm)
25
Lead Diameter (mm)
0.8
We don't have prices now, please check later.
Order Quantity

