Capacitor Feed Through
100X14X334MV4T
Cap Pass Through 0.33uF 10VDC X5R 20% Pad Flat 0603 85°C
Johanson DielectricsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
0.33uF
Tolerance
20%
Voltage
10VDC
Minimum Insulation Resistance (Ohm)
10G
Dielectric
X5R
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
1.626
Product Depth (mm)
0.889
Product Height (mm)
0.66(Max)

