Capacitor Feed Through
100X14W104MV4T
Cap Feed Through 0.1uF 10VDC X7R 20% Pad Flat 0603 125°C
Johanson DielectricsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
20%
Voltage
10VDC
Dielectric
X7R
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
1.75(Max)
Product Depth (mm)
1.02(Max)
Product Height (mm)
0.66(Max)

