Capacitor Aluminum Polymer
100SXV27MX
Cap Aluminum Polymer 27uF 100VDC 20%( 8 X 11.9mm) SMD 0.04 Ohm 0.73A 1000h 125°C T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
27uF
Tolerance
20%
Voltage
100VDC
ESR (Ohm)
0.04
Equivalent Series Resistance Type
Standard
IR (mA)
0.73
IL (uA)
135@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 11.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Weight (g)
0.88
Product Height (mm)
11.9
Order Quantity

