Arrow Electronic Components Online
100SXE15MX|PANASONI|limage
100SXE15MX|PANASONI|simage
Capacitor Aluminum Polymer

100SXE15MX

Cap Aluminum Polymer 15uF 100VDC 20%( 10 X 8mm) Radial 5mm 0.06 Ohm 0.63A 1000h 125°C Bag

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    15uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • ESR (Ohm)
    0.06
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.63
  • IL (uA)
    75@2Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Wire Form
    Long Lead
  • Size (mm)
    10 X 8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Lead Diameter (mm)
    0.5
  • Product Diameter (mm)
    10
  • Product Height (mm)
    8(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources