Capacitor Ceramic Multilayer
100R07X105KV4T
Cap Ceramic 1uF 10V X5R 10% Pad SMD 0402 85C Extreme Low ESR T/R
Johanson DielectricsProduct Technical Specifications
ECCN (US)
EAR99
HTS
8532.24.00.60
Capacitance Value
1uF
Tolerance
10%
Voltage
10VDC
Equivalent Series Resistance Type
Extreme Low
Dielectric
X5R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
0.99 X 0.51 X 0.55
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
0.99
Product Depth (mm)
0.51
Product Height (mm)
0.55(Max)
Length Tolerance (mm)
±0.05
Depth Tolerance (mm)
±0.05