Capacitor Ceramic Multilayer
100E561FAN2500XJ16
Axial Ribbon General RF Ceramic Capacitor
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
560pF
Tolerance
1%
Voltage
2500VDC
Dielectric
P90
Technology
Standard
Construction
Flat
Number of Terminals
2
Case Style
Ceramic Chip
Package/Case
3838
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Length (mm)
9.65

