Capacitor Ceramic Multilayer
100E471KMS2500XJ16
Cap Ceramic 470pF 2500V P90 10% Axial Ribbon 125°C
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
470pF
Tolerance
10%
Voltage
2500VDC
Dielectric
P90
Technology
Standard
Microwave Application
Yes
Mounting
Surface Mount
Termination Style
Axial Ribbon
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
9.65 X 9.65 X 4.32
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
9.65
Product Depth (mm)
9.65
Product Height (mm)
4.32(Max)

