Capacitor Ceramic Multilayer
100E131JTN3600XJ24
Cap Ceramic 130pF 3600V P90 5% Pad SMD 3838 125°C
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
130pF
Tolerance
5%
Voltage
3600VDC
Dielectric
P90
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
9.65 X 9.65 X 4.32
Package/Case
3838
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
9.65
Product Depth (mm)
9.65
Product Height (mm)
4.32(Max)

