Capacitor Ceramic Multilayer
100E100KTN3600X
Cap Ceramic 10pF 3600V +90±30ppm/C 10% Pad SMD 125°C
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
10pF
Tolerance
10%
Voltage
3600VDC
Dielectric
+90±30ppm/C
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
9.65 X 9.65 X 4.32
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
9.65
Product Depth (mm)
9.65
Product Height (mm)
4.32(Max)

