Capacitor Ceramic Multilayer
100C750GRW2500X
Multilayer Ceramic Capacitor
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
75pF
Tolerance
2%
Voltage
2500VDC
Technology
Standard
Number of Terminals
2
Case Style
Ceramic Chip
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125

