Capacitor Ceramic Multilayer
100B9R1CTN1500XT
9.1pF Multilayer Ceramic Capacitor
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
9.1pF
Tolerance
0.25pF
Voltage
1500VDC
Dielectric
+90±30ppm/C
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2.79 X 2.79 X 2.59
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Product Length (mm)
2.79
Product Depth (mm)
2.79
Product Height (mm)
2.59(Max)

