Capacitor Ceramic Multilayer
100B360JAN1500X
Cap Ceramic 36pF 1500V P90 5% Axial Ribbon SMD 175°C
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
36pF
Tolerance
5%
Voltage
1500VDC
Equivalent Series Resistance Type
Low
Dielectric
P90
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Axial Ribbon
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
3.43 X 2.79 X 2.59
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Product Length (mm)
3.43
Product Depth (mm)
2.79
Product Height (mm)
2.59(Max)

