Capacitor Ceramic Multilayer
100B1R8CTN500XT
Cap Ceramic 1.8pF 500V P90 0.25pF Pad SMD 1111 175°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
1.8pF
Tolerance
0.25pF
Voltage
500VDC
Equivalent Series Resistance Type
Low
Dielectric
P90
Technology
Standard
Microwave Application
Yes
Special Features
High Quality|High Self Resonance|Low ESR and ESL|Low Noise|Ultra Stable Performance
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2.79 X 2.79 X 2.59
Package/Case
1111
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Product Length (mm)
2.79
Product Depth (mm)
2.79
Product Height (mm)
2.59(Max)

