Arrow Electronic Components Online
100B131GTN300XT|KYOCERAAVX|originalImage
100B131GTN300XT|KYOCERAAVX|limage
Capacitor Ceramic Multilayer

100B131GTN300XT

Cap Ceramic 130pF 300V P90 2% Pad SMD 1111 175°C T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    130pF
  • Tolerance
    2%
  • Voltage
    300VDC
  • Equivalent Series Resistance Type
    Low
  • Dielectric
    P90
  • Technology
    Standard
  • Microwave Application
    Yes
  • Special Features
    Ultra Stable Performance|Low Noise|Low ESR and ESL|High Self Resonance|High Quality
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    2.79 X 2.79 X 2.59
  • Package/Case
    1111
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2.79
  • Product Depth (mm)
    2.79
  • Product Height (mm)
    2.59(Max)

Documentation and Resources

Datasheets
Design resources