Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Transformer Type
10/100Base-TX Quad Port Transformer
Turns Ratio
8(1:1)
Minimum Crosstalk (dB)
-33(Max)@80MHz
Minimum CMRR (dB)
-25@200MHz
Minimum Return Loss (dB)
-12@80MHz
Maximum Insertion Loss (dB)
-1.2@0.1MHz to 100MHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
28.45
Product Depth (mm)
16
Product Height (mm)
7.11

