Arrow Electronic Components Online
Telecom Transformers

100B-4007T

Telecom Transformer 1:1 48 Terminal Gull Wing SMD

iNRCORE, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    10/100Base-T Transformer Modules
  • Turns Ratio
    1:1
  • Minimum Crosstalk (dB)
    -35(Max)@80MHz
  • Minimum CMRR (dB)
    -33@60MHz to 100MHz
  • Minimum Return Loss (dB)
    -12@80MHz
  • Maximum Insertion Loss (dB)
    -1.2(Min)@0.1MHz to 100MHz
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    48
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMD
  • Product Length (mm)
    28.45
  • Product Depth (mm)
    16
  • Product Height (mm)
    7.11

Documentation and Resources

Datasheets
Design resources