Arrow Electronic Components Online
100B1027X|INRCORE|simage
100B1027X|INRCORE|limage
Telecom Transformers

100B-1027X

Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD

iNRCORE, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    10/100Base-TX Single Port Transformer
  • Turns Ratio
    2(1CT:1CT)
  • High Potential
    1500Vrms(Min)
  • Minimum Crosstalk (dB)
    -33@100MHz
  • Minimum CMRR (dB)
    -33@100MHz
  • Minimum Return Loss (dB)
    -8@100MHz
  • Maximum Insertion Loss (dB)
    -1.4@0.1MHz to 100MHz
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    16
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Package Type
    SMD
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    10.16
  • Product Height (mm)
    5.84

Documentation and Resources

Datasheets
Design resources